Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

K472M10X7RH5TL2 | |
|---|---|
DigiKey Part Number | K472M10X7RH5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K472M10X7RH5TL2 |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472M10X7RH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K472M15X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472M15X7RH5TL2-ND | $0.05645 | Direct |
| K472K10X7RH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K10X7RH5TL2-ND | $0.05967 | Upgrade |
| K472K15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472K15X7RK5TL2-ND | $0.11455 | Upgrade |
| K472M15X7RK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472M15X7RK5TL2-ND | $0.11455 | Upgrade |
| K472J20C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K472J20C0GH5TL2-ND | $0.34460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.49054 | $5,886.48 |




