Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

K471K15C0GK53H5 | |
|---|---|
DigiKey Part Number | K471K15C0GK53H5-ND |
Manufacturer | |
Manufacturer Product Number | K471K15C0GK53H5 |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471K15C0GK53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J15C0GK53H5-ND | $1.33525 | Upgrade |
| K471J20C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J20C0GL53H5-ND | $1.63485 | Similar |
| K471K15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15C0GK53L2-ND | $1.33525 | Similar |
| K471K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15X7RK53H5-ND | $0.60029 | Similar |
| K471K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471K15X7RL53H5-ND | $1.00421 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.33525 | $26,705.00 |




