
K471J15C0GF5TL2 | |
---|---|
DigiKey Part Number | BC1021TR-ND - Tape & Reel (TR) BC1021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K471J15C0GF5TL2 |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471J15C0GF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.46200 | $14.62 |
50 | $1.06740 | $53.37 |
100 | $0.94510 | $94.51 |
500 | $0.74046 | $370.23 |
1,000 | $0.67716 | $677.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.50734 | $2,029.36 |
8,000 | $0.49440 | $3,955.20 |
12,000 | $0.48362 | $5,803.44 |
20,000 | $0.48111 | $9,622.20 |
28,000 | $0.47111 | $13,191.08 |
40,000 | $0.46965 | $18,786.00 |
48,000 | $0.46895 | $22,509.60 |