


K471J15C0GF53H5H | |
|---|---|
DigiKey Part Number | 56-K471J15C0GF53H5H-ND |
Manufacturer | |
Manufacturer Product Number | K471J15C0GF53H5H |
Description | CAP CER 470PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.01700 | $30.17 |
| 50 | $2.28220 | $114.11 |
| 100 | $2.05540 | $205.54 |
| 500 | $1.67242 | $836.21 |
| 1,000 | $1.55411 | $1,554.11 |
| 2,500 | $1.42926 | $3,573.15 |
| 5,000 | $1.35405 | $6,770.25 |


