Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

K391K15C0GL5UH5 | |
|---|---|
DigiKey Part Number | K391K15C0GL5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K391K15C0GL5UH5 |
Description | CAP CER 390PF 500V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K391K15C0GL5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K391J15C0GL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391J15C0GL5UH5-ND | $1.41463 | Upgrade |
| K391K15X7RL5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15X7RL5UH5-ND | $1.00421 | Similar |
| K391K15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15C0GL53H5-ND | $1.41463 | Parametric Equivalent |
| K391K15C0GL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K391K15C0GL5TH5-ND | $1.45470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.41463 | $28,292.60 |


