
K334K20X7RF5TH5 | |
---|---|
DigiKey Part Number | 56-K334K20X7RF5TH5TR-ND - Tape & Reel (TR) 56-K334K20X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K334K20X7RF5TH5 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K334K20X7RF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.54400 | $45.44 |
50 | $3.50520 | $175.26 |
100 | $3.05000 | $305.00 |
500 | $2.68248 | $1,341.24 |
1,000 | $2.51529 | $2,515.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15346 | $6,460.38 |
6,000 | $2.06205 | $12,372.30 |
9,000 | $2.00400 | $18,036.00 |
15,000 | $1.95960 | $29,394.00 |
21,000 | $1.92811 | $40,490.31 |
30,000 | $1.89781 | $56,934.30 |
36,000 | $1.88345 | $67,804.20 |