K331K15X7RK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.03581
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12918
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45470
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.12918
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.45470
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62233
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60029
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.60029
Datasheet

Similar


KEMET
In Stock: 5,299
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 1,536
Unit Price: $3.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.02317
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.99892
Datasheet
330 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K331K15X7RK5TH5

DigiKey Part Number
K331K15X7RK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K331K15X7RK5TH5
Description
CAP CER 330PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K331K15X7RK5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K331K15X7RL5TH5Vishay Beyschlag/Draloric/BC Components0K331K15X7RL5TH5-ND$1.03581Upgrade
K331J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K331J15C0GK5TH5-ND$1.12918Similar
K331J15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K331J15C0GL5TH5-ND$1.45470Similar
K331K15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K331K15C0GK5TH5-ND$1.12918Similar
K331K15C0GL5TH5Vishay Beyschlag/Draloric/BC Components0K331K15C0GL5TH5-ND$1.45470Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.62233$7,467.96