
K331K15X7RH53L2 | |
|---|---|
DigiKey Part Number | K331K15X7RH53L2-ND |
Manufacturer | |
Manufacturer Product Number | K331K15X7RH53L2 |
Description | CAP CER 330PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331K15X7RH53L2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C331KAATR1 | KYOCERA AVX | 0 | SR151C331KAATR1-ND | $0.15258 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80740 | $80.74 |
| 500 | $0.62614 | $313.07 |
| 1,000 | $0.57033 | $570.33 |
| 2,500 | $0.51154 | $1,278.85 |
| 5,000 | $0.47616 | $2,380.80 |

