
K331K15X7RF5TH5 | |
---|---|
DigiKey Part Number | BC1086TR-ND - Tape & Reel (TR) BC1086CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K331K15X7RF5TH5 |
Description | CAP CER 330PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K331K15X7RF5TH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.09500 | $10.95 |
50 | $0.78700 | $39.35 |
100 | $0.69230 | $69.23 |
500 | $0.53310 | $266.55 |
1,000 | $0.48412 | $484.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33523 | $1,340.92 |
8,000 | $0.32345 | $2,587.60 |
12,000 | $0.32184 | $3,862.08 |
20,000 | $0.31936 | $6,387.20 |
28,000 | $0.31040 | $8,691.20 |
40,000 | $0.30322 | $12,128.80 |
48,000 | $0.29947 | $14,374.56 |
96,000 | $0.28685 | $27,537.60 |
100,000 | $0.28618 | $28,618.00 |