Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

K272K10X7RH53H5 | |
|---|---|
DigiKey Part Number | K272K10X7RH53H5-ND |
Manufacturer | |
Manufacturer Product Number | K272K10X7RH53H5 |
Description | CAP CER 2700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K272K10X7RH53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K272K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K15X7RH53H5-ND | $0.44627 | Direct |
| K272K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K15X7RK53H5-ND | $1.06395 | Upgrade |
| K272K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272K15X7RL53H5-ND | $1.68254 | Upgrade |
| K272J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GH53H5-ND | $2.71358 | Similar |
| K272J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GK53H5-ND | $4.10144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.47195 | $9,439.00 |





