Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K272J20C0GF5TK2 | |
|---|---|
DigiKey Part Number | K272J20C0GF5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K272J20C0GF5TK2 |
Description | CAP CER 2700PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K272J20C0GF5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K272J20C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GF5TL2-ND | $2.40613 | Direct |
| K272J20C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GH5TL2-ND | $2.77624 | Upgrade |
| K272J20C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GK5TL2-ND | $4.18442 | Upgrade |
| K272J20C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GF5TH5-ND | $2.40613 | Similar |
| FK14C0G1H272JN020 | TDK | 0 | 445-8281-ND | $0.99826 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $2.40613 | $28,873.56 |









