Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

K271K15C0GF5TH5 | |
|---|---|
DigiKey Part Number | K271K15C0GF5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K271K15C0GF5TH5 |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K271K15C0GF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K271K10C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271K10C0GF5TH5-ND | $0.45019 | Direct |
| K271J10C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GF5TH5-ND | $0.45019 | Upgrade |
| K271J10C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GH5TH5-ND | $0.58605 | Upgrade |
| K271J15C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GF5TH5-ND | $0.59124 | Upgrade |
| K271J15C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GH5TH5-ND | $0.73796 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.59124 | $7,094.88 |



