K271J15C0GF53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45019
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56493
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.71309
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09561
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.41463
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.45019
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56999
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.59124
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56999
Datasheet

Similar


TDK
In Stock: 342
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 450
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 968
Unit Price: $4.44000
Datasheet
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K271J15C0GF53H5

DigiKey Part Number
K271J15C0GF53H5-ND
Manufacturer
Manufacturer Product Number
K271J15C0GF53H5
Description
CAP CER 270PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K271J15C0GF53H5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K271J10C0GF53H5Vishay Beyschlag/Draloric/BC Components0K271J10C0GF53H5-ND$0.45019Direct
K271J10C0GH53H5Vishay Beyschlag/Draloric/BC Components0K271J10C0GH53H5-ND$0.56493Upgrade
K271J15C0GH53H5Vishay Beyschlag/Draloric/BC Components0K271J15C0GH53H5-ND$0.71309Upgrade
K271J15C0GK53H5Vishay Beyschlag/Draloric/BC Components0K271J15C0GK53H5-ND$1.09561Upgrade
K271J15C0GL53H5Vishay Beyschlag/Draloric/BC Components0K271J15C0GL53H5-ND$1.41463Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.56999$11,399.80