K223K15X7RF5BH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30941
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30941
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.66149
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.43227
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.30941
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36445
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 32,362
Unit Price: $1.97000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 15,090
Unit Price: $1.97000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.36445
Datasheet

Similar


KEMET
In Stock: 4,216
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 807
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 189
Unit Price: $2.87000
Datasheet

Similar


KEMET
In Stock: 3,228
Unit Price: $2.87000
Datasheet

Similar


TDK Corporation
In Stock: 470
Unit Price: $4.43000
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K223K15X7RF5BH5

DigiKey Part Number
K223K15X7RF5BH5-ND
Manufacturer
Manufacturer Product Number
K223K15X7RF5BH5
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K223K15X7RF5BH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$0.36445$7,289.00