Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K223K15X7RF53L2

DigiKey Part Number
K223K15X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K223K15X7RF53L2
Description
MONO CAP .022UF 50V .1 LS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,510
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.17400$11.74
50$0.84900$42.45
100$0.74720$74.72
500$0.57756$288.78
1,000$0.52526$525.26
2,500$0.47006$1,175.15
5,000$0.43686$2,184.30
Manufacturers Standard Package