K222K15X7RK5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.02658
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06395
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.02658
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.06395
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.09685
Datasheet

Similar


KEMET
In Stock: 1,254
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 1,352
Unit Price: $3.12000
Datasheet

Similar


KEMET
In Stock: 967
Unit Price: $3.21000
Datasheet

Similar


KEMET
In Stock: 1,193
Unit Price: $3.21000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.68877
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222K15X7RK5UL2

DigiKey Part Number
K222K15X7RK5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K222K15X7RK5UL2
Description
CAP CER 2200PF 200V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K222K15X7RK5UL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K222J20C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K222J20C0GK5UL2-ND$2.02658Similar
K222K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K222K15X7RK5UH5-ND$1.06395Similar
K222K20C0GK5UL2Vishay Beyschlag/Draloric/BC Components0K222K20C0GK5UL2-ND$2.02658Similar
K222K15X7RK53L2Vishay Beyschlag/Draloric/BC Components0K222K15X7RK53L2-ND$1.06395Parametric Equivalent
K222K15X7RK5TL2Vishay Beyschlag/Draloric/BC Components0K222K15X7RK5TL2-ND$1.09685Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
20,000$1.06395$21,279.00