
K222K15X7RH5UL2 | |
|---|---|
DigiKey Part Number | 56-K222K15X7RH5UL2CT-ND - Cut Tape (CT) 56-K222K15X7RH5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K222K15X7RH5UL2 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K15X7RH5UL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C222K1R5TA | KEMET | 36,007 | 399-4166-ND | $2.63000 | Similar |
| RDER72A222K0P1H03B | Murata Electronics | 555 | 490-8879-ND | $4.28000 | Similar |
| SR071C222KAATR1 | KYOCERA AVX | 0 | SR071C222KAATR1-ND | $0.86154 | Similar |
| SR151C222KAA | KYOCERA AVX | 815 | 478-SR151C222KAA-ND | $3.78000 | Similar |
| SR151C222KAR | WEC | 3,350 | 2266-SR151C222KAR-ND | $3.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.36500 | $13.65 |
| 50 | $0.98980 | $49.49 |
| 100 | $0.87390 | $87.39 |
| 500 | $0.67992 | $339.96 |
| 1,000 | $0.62015 | $620.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54111 | $1,352.77 |
| 5,000 | $0.50421 | $2,521.05 |
| 7,500 | $0.48573 | $3,642.97 |
| 12,500 | $0.46525 | $5,815.62 |
| 17,500 | $0.45329 | $7,932.58 |
| 25,000 | $0.44178 | $11,044.50 |

