
K222K10X7RF5UH5 | |
---|---|
DigiKey Part Number | BC2675CT-ND - Cut Tape (CT) BC2675TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K222K10X7RF5UH5 |
Description | CAP CER 2200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K222K10X7RF5UH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.94400 | $9.44 |
50 | $0.67500 | $33.75 |
100 | $0.58710 | $58.71 |
500 | $0.45276 | $226.38 |
1,000 | $0.40981 | $409.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.35422 | $885.55 |
5,000 | $0.33330 | $1,666.50 |
7,500 | $0.32289 | $2,421.68 |
12,500 | $0.30801 | $3,850.12 |
17,500 | $0.30555 | $5,347.12 |
25,000 | $0.29687 | $7,421.75 |
30,000 | $0.29277 | $8,783.10 |
60,000 | $0.27893 | $16,735.80 |
62,500 | $0.27820 | $17,387.50 |