
K221K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2672CT-ND - Cut Tape (CT) BC2672TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221K10X7RF5UH5 |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221K10X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H221K0K1H03B | Murata Electronics | 220 | 490-8826-ND | $4.28000 | Direct |
| C317C221K2R5TA | KEMET | 1,585 | 399-4223-ND | $3.12000 | Upgrade |
| RDER71H221K0P1H03B | Murata Electronics | 507 | 490-8827-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71860 | $35.93 |
| 100 | $0.63060 | $63.06 |
| 500 | $0.48210 | $241.05 |
| 1,000 | $0.43648 | $436.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.37724 | $943.10 |
| 5,000 | $0.34907 | $1,745.35 |
| 7,500 | $0.33499 | $2,512.43 |
| 12,500 | $0.31938 | $3,992.25 |
| 17,500 | $0.31026 | $5,429.55 |
| 25,000 | $0.30149 | $7,537.25 |


