Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K221K10X7RF5TH5 | |
|---|---|
DigiKey Part Number | K221K10X7RF5TH5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K221K10X7RF5TH5 |
Description | CAP CER 220PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221K10X7RF5TH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K221K15X7RF5TH5 | Vishay Beyschlag/Draloric/BC Components | 18,057 | BC1085CT-ND | $2.14000 | Direct |
| K221K10X7RH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K10X7RH5TH5-ND | $0.34639 | Upgrade |
| K221K15X7RK5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RK5TH5-ND | $0.62233 | Upgrade |
| K221K15X7RL5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221K15X7RL5TH5-ND | $1.03581 | Upgrade |
| K221J10C0GF5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K221J10C0GF5TH5-ND | $0.34639 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.30687 | $6,137.40 |



