K182J15C0GF5TL2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.99829
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.37620
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.07790
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96750
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.96750
Datasheet

Direct


TDK
In Stock: 50
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $2.55000
Datasheet

Similar


Murata Electronics
In Stock: 762
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 924
Unit Price: $4.36000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.44000
Datasheet
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K182J15C0GF5TL2

DigiKey Part Number
BC1028TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K182J15C0GF5TL2
Description
CAP CER 1800PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K182J15C0GF5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K182J15C0GF5TH5Vishay Beyschlag/Draloric/BC Components0K182J15C0GF5TH5-ND$0.99829Similar
K182J20C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K182J20C0GH5TL2-ND$1.37620Similar
K182J20C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K182J20C0GK5TL2-ND$2.07790Similar
K182J15C0GF53L2Vishay Beyschlag/Draloric/BC Components0K182J15C0GF53L2-ND$0.96750Parametric Equivalent
K182J15C0GF5UL2Vishay Beyschlag/Draloric/BC Components0K182J15C0GF5UL2-ND$0.96750Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.99829$11,979.48