
K151J15C0GF53L2 | |
---|---|
DigiKey Part Number | K151J15C0GF53L2-ND |
Manufacturer | |
Manufacturer Product Number | K151J15C0GF53L2 |
Description | CAP CER 150PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28400 | $12.84 |
50 | $0.92700 | $46.35 |
100 | $0.76640 | $76.64 |
500 | $0.61542 | $307.71 |
1,000 | $0.57245 | $572.45 |
2,500 | $0.51957 | $1,298.92 |
5,000 | $0.48373 | $2,418.65 |