
K121J15C0GF5TL2 | |
---|---|
DigiKey Part Number | BC1014TR-ND - Tape & Reel (TR) BC1014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K121J15C0GF5TL2 |
Description | CAP CER 120PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K121J15C0GF5TL2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.25600 | $12.56 |
50 | $0.90640 | $45.32 |
100 | $0.80060 | $80.06 |
500 | $0.62140 | $310.70 |
1,000 | $0.56623 | $566.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46417 | $1,856.68 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44089 | $5,290.68 |
20,000 | $0.42892 | $8,578.40 |
28,000 | $0.41877 | $11,725.56 |
40,000 | $0.40900 | $16,360.00 |
48,000 | $0.40437 | $19,409.76 |
96,000 | $0.39671 | $38,084.16 |
100,000 | $0.38797 | $38,797.00 |