
K121J10C0GF53H5 | |
---|---|
DigiKey Part Number | K121J10C0GF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K121J10C0GF53H5 |
Description | CAP CER 120PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K121J10C0GF53H5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.28096 | $5,619.20 |