Similar

K105Z20Y5VE5TH5 | |
|---|---|
DigiKey Part Number | BC1157TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K105Z20Y5VE5TH5 |
Description | CAP CER 1UF 25V Y5V RADIAL |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K105Z20Y5VE5TH5 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDEC71E105K0M1H03A | Murata Electronics | 2,473 | 490-RDEC71E105K0M1H03ACT-ND | $5.26000 | Similar |


