1 µF ±10% 50V Ceramic Capacitor X0U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K105K20X0UF63H5H

DigiKey Part Number
56-K105K20X0UF63H5H-ND
Manufacturer
Manufacturer Product Number
K105K20X0UF63H5H
Description
CAP CER 1UF 50V X0U RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X0U Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Tolerance
±10%
Height - Seated (Max)
0.299" (7.60mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,957
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$28.61000$28.61
10$20.10200$201.02
50$16.72260$836.13
100$15.67760$1,567.76
500$13.90896$6,954.48
1,000$13.36142$13,361.42
2,500$12.78289$31,957.22
5,000$12.43400$62,170.00
Manufacturers Standard Package