Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103M15X7RF53H5

DigiKey Part Number
K103M15X7RF53H5-ND
Manufacturer
Manufacturer Product Number
K103M15X7RF53H5
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103M15X7RF53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,581
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07600$10.76
50$0.77180$38.59
100$0.61420$61.42
500$0.46310$231.55
1,000$0.44799$447.99
2,500$0.41515$1,037.88
5,000$0.38515$1,925.75
Manufacturers Standard Package