
K103M15X7RF53H6 | |
|---|---|
DigiKey Part Number | K103M15X7RF53H6-ND |
Manufacturer | |
Manufacturer Product Number | K103M15X7RF53H6 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103M15X7RF53H6 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83360 | $41.68 |
| 100 | $0.73420 | $73.42 |
| 500 | $0.56680 | $283.40 |
| 1,000 | $0.51516 | $515.16 |
| 2,500 | $0.46080 | $1,152.00 |
| 5,000 | $0.42808 | $2,140.40 |

