
K103K15X7RF5UH5 | |
---|---|
DigiKey Part Number | 56-K103K15X7RF5UH5CT-ND - Cut Tape (CT) 56-K103K15X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K103K15X7RF5UH5 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.77180 | $38.59 |
100 | $0.67900 | $67.90 |
500 | $0.56098 | $280.49 |
1,000 | $0.47369 | $473.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.42274 | $1,056.85 |
5,000 | $0.39206 | $1,960.30 |
7,500 | $0.37671 | $2,825.32 |
12,500 | $0.35942 | $4,492.75 |
17,500 | $0.34977 | $6,120.98 |
25,000 | $0.34021 | $8,505.25 |
30,000 | $0.33568 | $10,070.40 |
60,000 | $0.32368 | $19,420.80 |
62,500 | $0.31962 | $19,976.25 |