1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K15X7RH5TH5

DigiKey Part Number
BC1117TR-ND - Tape & Reel (TR)
BC1117CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K102K15X7RH5TH5
Description
CAP CER 1000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K15X7RH5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72A102K0K1H03BMurata Electronics1,127490-8862-ND$4.28000Direct
RDER72A102K0M1H03AMurata Electronics1,185490-9192-1-ND$4.36000Direct
C320C102K1R5TAKEMET1,372399-9768-ND$2.55000Similar
C322C102K1R5TAKEMET3,485399-9791-ND$2.55000Similar
RDER72A102K0P1H03BMurata Electronics68490-8863-ND$4.28000Similar
In-Stock: 9,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29900$12.99
50$0.93720$46.86
100$0.82630$82.63
500$0.64094$320.47
1,000$0.58381$583.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48394$1,935.76
8,000$0.45308$3,624.64
12,000$0.43762$5,251.44
20,000$0.42049$8,409.80
28,000$0.41048$11,493.44
40,000$0.40085$16,034.00
Manufacturers Standard Package