K102K10C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.81985
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.82702
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.84728
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.07985
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,211
Unit Price: $4.52000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,494
Unit Price: $8.80000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.34024
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.72774
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.33714
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.34240
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.82702
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 20,643
Unit Price: $2.06000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,208
Unit Price: $2.22000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.62233
Datasheet
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K10C0GF5TH5

DigiKey Part Number
K102K10C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K102K10C0GF5TH5
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K10C0GF5TH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Capacitance
Height - Seated (Max)
0.244" (6.20mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K102J10C0GF5WH5Vishay Beyschlag/Draloric/BC Components0K102J10C0GF5WH5-ND$0.81985Direct
K102K15C0GF5TH5Vishay Beyschlag/Draloric/BC Components0K102K15C0GF5TH5-ND$0.82702Direct
K102J10C0GF5TH5Vishay Beyschlag/Draloric/BC Components0K102J10C0GF5TH5-ND$0.84728Upgrade
K102J15C0GF5WH5Vishay Beyschlag/Draloric/BC Components0K102J15C0GF5WH5-ND$1.07985Upgrade
K102J15C0GF5TH5Vishay Beyschlag/Draloric/BC Components2,211BC1048CT-ND$4.52000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.72774$8,732.88