Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar

K101M15X7RK53H5 | |
|---|---|
DigiKey Part Number | K101M15X7RK53H5-ND |
Manufacturer | |
Manufacturer Product Number | K101M15X7RK53H5 |
Description | CAP CER 100PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101M15X7RK53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K101K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15X7RK53H5-ND | $0.56686 | Upgrade |
| K101K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101K15X7RL53H5-ND | $1.00421 | Upgrade |
| K101M15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101M15X7RL53H5-ND | $1.00421 | Upgrade |
| K101J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK53H5-ND | $1.18672 | Similar |
| K101J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GL53H5-ND | $0.58636 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.60029 | $12,005.80 |




