
K101K10X7RF5UH5 | |
---|---|
DigiKey Part Number | BC2657CT-ND - Cut Tape (CT) BC2657TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101K10X7RF5UH5 |
Description | CAP CER 100PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101K10X7RF5UH5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.98500 | $9.85 |
50 | $0.70120 | $35.06 |
100 | $0.59610 | $59.61 |
500 | $0.44832 | $224.16 |
1,000 | $0.41285 | $412.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.36293 | $907.32 |
5,000 | $0.32465 | $1,623.25 |
7,500 | $0.30996 | $2,324.70 |
12,500 | $0.29515 | $3,689.38 |
17,500 | $0.29401 | $5,145.18 |
25,000 | $0.29291 | $7,322.75 |
30,000 | $0.29237 | $8,771.10 |
60,000 | $0.29051 | $17,430.60 |
62,500 | $0.29041 | $18,150.62 |