
K100J15C0GH5TL2 | |
|---|---|
DigiKey Part Number | BC1054TR-ND - Tape & Reel (TR) BC1054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K100J15C0GH5TL2 |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K100J15C0GH5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C100J1G5TA | KEMET | 1,795 | 399-9706-ND | $3.29000 | Direct |
| SR151A100JARTR1 | KYOCERA AVX | 5,829 | 478-12943-1-ND | $3.54000 | Direct |
| C315C100J2G5TA | KEMET | 4,860 | 399-4140-ND | $3.29000 | Upgrade |
| C320C100J1G5TA | KEMET | 570 | 399-9767-ND | $3.37000 | Similar |
| C324C100J1G5TA | KEMET | 2,081 | 399-9816-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23160 | $61.58 |
| 100 | $1.09260 | $109.26 |
| 500 | $0.85996 | $429.98 |
| 1,000 | $0.78820 | $788.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66111 | $2,644.44 |
| 8,000 | $0.62230 | $4,978.40 |
| 12,000 | $0.60286 | $7,234.32 |
| 20,000 | $0.58131 | $11,626.20 |
| 28,000 | $0.56871 | $15,923.88 |
| 40,000 | $0.55660 | $22,264.00 |

