
HVR3700002203JR500 | |
---|---|
DigiKey Part Number | PPCHJ220KTR-ND - Tape & Reel (TR) PPCHJ220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR3700002203JR500 |
Description | RES 220K OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR3700002203JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.12700 | $21.27 |
25 | $1.79640 | $44.91 |
50 | $1.59300 | $79.65 |
100 | $1.41970 | $141.97 |
250 | $1.22936 | $307.34 |
500 | $1.10996 | $554.98 |
1,000 | $1.00848 | $1,008.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70357 | $3,517.85 |
10,000 | $0.65333 | $6,533.30 |
15,000 | $0.63430 | $9,514.50 |