
HVR2500003903FR500 | |
---|---|
DigiKey Part Number | PPCQF390KTR-ND - Tape & Reel (TR) PPCQF390KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500003903FR500 |
Description | RES 390K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500003903FR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.70800 | $17.08 |
25 | $1.44520 | $36.13 |
50 | $1.27760 | $63.88 |
100 | $1.13640 | $113.64 |
250 | $0.98136 | $245.34 |
500 | $0.88416 | $442.08 |
1,000 | $0.80148 | $801.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.66734 | $3,336.70 |
10,000 | $0.61824 | $6,182.40 |
15,000 | $0.59301 | $8,895.15 |
25,000 | $0.56448 | $14,112.00 |
35,000 | $0.54748 | $19,161.80 |
50,000 | $0.53088 | $26,544.00 |
60,000 | $0.52291 | $31,374.60 |
120,000 | $0.49557 | $59,468.40 |
125,000 | $0.49410 | $61,762.50 |