S SERIES  8.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F471K29Y5RN6UK5R

DigiKey Part Number
56-F471K29Y5RN6UK5RCT-ND - Cut Tape (CT)
56-F471K29Y5RN6UK5RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F471K29Y5RN6UK5R
Description
CAP CER 470PF 1KV Y5R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
F471K29Y5RN6UK5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,278
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51900$15.19
50$1.11180$55.59
100$0.97380$97.38
500$0.77314$386.57
1,000$0.70779$707.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.59932$1,198.64
4,000$0.56771$2,270.84
6,000$0.56054$3,363.24
10,000$0.55300$5,530.00
14,000$0.52974$7,416.36
20,000$0.52789$10,557.80
24,000$0.50576$12,138.24
48,000$0.50277$24,132.96
Manufacturers Standard Package