
MLH025BGG08B | |
---|---|
DigiKey Part Number | MLH025BGG08B-ND |
Manufacturer | |
Manufacturer Product Number | MLH025BGG08B |
Description | SENSOR GAUGE 0-25 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Vented Gauge Male - M10 x 1 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 362.59PSI (2500kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9.5V ~ 30V | |
Port Size | Male - M10 x 1 | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | DIN | |
Maximum Pressure | 1087.78PSI (7500kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |