F340Y235630KFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.12754
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $6.12754
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F340Y235630KFI2B0

DigiKey Part Number
56-F340Y235630KFI2B0-ND
Manufacturer
Manufacturer Product Number
F340Y235630KFI2B0
Description
CAP FILM 0.056UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 305V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
305V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Height - Seated (Max)
0.654" (16.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, Y2
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
450$6.19420$2,787.39
Manufacturers Standard Package