Similar
Similar

F339X252230KKM2T0 | |
|---|---|
DigiKey Part Number | F339X252230KKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339X252230KKM2T0 |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXH225K305H23 | Cornell Dubilier Knowles | 0 | 338-MXH225K305H23-ND | $22.77000 | Similar |
| MXT225K305H23 | Cornell Dubilier Knowles | 876 | 338-MXT225K305H23-ND | $19.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.71900 | $1,771.90 |



