Parametric Equivalent
Parametric Equivalent

F339X246830MKM2T0 | |
|---|---|
DigiKey Part Number | F339X246830MKM2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339X246830MKM2T0 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X246830MKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X246830MKI2B0-ND | $9.98288 | Parametric Equivalent |
| F339X246830MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X246830MKP2T0-ND | $10.24560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.24560 | $1,024.56 |


