
F339X141033MF02W0 | |
|---|---|
DigiKey Part Number | 56-F339X141033MF02W0TR-ND - Tape & Reel (TR) 56-F339X141033MF02W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F339X141033MF02W0 |
Description | CAP FILM 0.1UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.532" (13.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.08200 | $80.82 |
| 50 | $6.42920 | $321.46 |
| 100 | $5.91780 | $591.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.77171 | $3,017.37 |
| 1,600 | $3.57702 | $5,723.23 |
| 2,400 | $3.47948 | $8,350.75 |
| 4,000 | $3.37143 | $13,485.72 |
| 5,600 | $3.30824 | $18,526.14 |
| 8,000 | $3.24745 | $25,979.60 |

