Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339X132248KF02W0 | |
|---|---|
DigiKey Part Number | F339X132248KF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F339X132248KF02W0 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339X132248KFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132248KFI2B0-ND | $2.83634 | Parametric Equivalent |
| F339X132248KFM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132248KFM2B0-ND | $2.77235 | Parametric Equivalent |
| F339X132248KFP2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339X132248KFP2B0-ND | $2.77235 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $3.18000 | $3,498.00 |


