Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F339MX262031MYI2T0 | |
|---|---|
DigiKey Part Number | F339MX262031MYI2T0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX262031MYI2T0 |
Description | CAP FILM 20UF 20% 450VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 310V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 450V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX262031MYI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX262031MYI4T0-ND | $107.23818 | Parametric Equivalent |
| F339MX262031MYI5T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX262031MYI5T0-ND | $108.17360 | Parametric Equivalent |
| F339MX262031MYM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX262031MYM2T0-ND | $102.57291 | Parametric Equivalent |
| F339MX262031MYM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX262031MYM4T0-ND | $107.23818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | $102.57291 | $5,641.51 |



