Parametric Equivalent
Parametric Equivalent

F339MX251531MKI2B0 | |
|---|---|
DigiKey Part Number | F339MX251531MKI2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX251531MKI2B0 |
Description | CAP FILM 1.5UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.433" W (31.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F339MX251531MKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MKM2T0-ND | $33.33160 | Parametric Equivalent |
| F339MX251531MKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX251531MKP2T0-ND | $33.33160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $32.61104 | $4,076.38 |


