
F331K29Y5RP6UK5R | |
---|---|
DigiKey Part Number | 56-F331K29Y5RP6UK5RCT-ND - Cut Tape (CT) 56-F331K29Y5RP6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F331K29Y5RP6UK5R |
Description | CAP CER 330PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F331K29Y5RP6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18560 | $59.28 |
100 | $1.05270 | $105.27 |
500 | $0.82882 | $414.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.65420 | $981.30 |
3,000 | $0.63903 | $1,917.09 |
4,500 | $0.60128 | $2,705.76 |
7,500 | $0.59762 | $4,482.15 |
10,500 | $0.53135 | $5,579.18 |
15,000 | $0.52937 | $7,940.55 |
18,000 | $0.52842 | $9,511.56 |
36,000 | $0.49549 | $17,837.64 |
37,500 | $0.49532 | $18,574.50 |