
F331K29Y5RN6UK5R | |
---|---|
DigiKey Part Number | 56-F331K29Y5RN6UK5RCT-ND - Cut Tape (CT) 56-F331K29Y5RN6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F331K29Y5RN6UK5R |
Description | CAP CER 330PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F331K29Y5RN6UK5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51900 | $15.19 |
50 | $1.11180 | $55.59 |
100 | $0.98290 | $98.29 |
500 | $0.77314 | $386.57 |
1,000 | $0.70779 | $707.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.65138 | $1,302.76 |
4,000 | $0.60218 | $2,408.72 |
6,000 | $0.57342 | $3,440.52 |
10,000 | $0.54446 | $5,444.60 |
14,000 | $0.53827 | $7,535.78 |
20,000 | $0.53639 | $10,727.80 |
24,000 | $0.53124 | $12,749.76 |
48,000 | $0.51655 | $24,794.40 |
50,000 | $0.51536 | $25,768.00 |