Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778515K3KLB0 | |
|---|---|
DigiKey Part Number | F1778515K3KLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778515K3KLB0 |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.512" W (31.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233621155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621155-ND | $55.83300 | Parametric Equivalent |
| BFC233627155 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233627155-ND | $23.99824 | Parametric Equivalent |
| BFC233828343 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233828343-ND | $16.09360 | Parametric Equivalent |
| F1778515K2KBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778515K2KBT0-ND | $17.40791 | Parametric Equivalent |
| F1778515K2KCT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778515K2KCT0-ND | $17.40791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $19.67308 | $4,918.27 |


