Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778468K3ICT0 | |
|---|---|
DigiKey Part Number | F1778468K3ICT0-ND |
Manufacturer | |
Manufacturer Product Number | F1778468K3ICT0 |
Description | CAP FILM 0.68UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F1778468K3I0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K3I0W0-ND | $12.12331 | Parametric Equivalent |
| F1778468K3IBT0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K3IBT0-ND | $12.33447 | Parametric Equivalent |
| F1778468K3ILB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778468K3ILB0-ND | $25.08808 | Parametric Equivalent |
| F339MX246831KI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831KI02W0-ND | $20.17062 | Parametric Equivalent |
| F339MX246831KII2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | F339MX246831KII2B0-ND | $19.43660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $27.92187 | $4,188.28 |


