F1778447K2IBT0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $7.06062
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $16.10979
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.46067
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.75150
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.40440
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.73045
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $14.73045
Datasheet
Image for F1778447K2IBT0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778447K2IBT0

DigiKey Part Number
F1778447K2IBT0-ND
Manufacturer
Manufacturer Product Number
F1778447K2IBT0
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.024" L x 0.236" W (26.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778447K2I0W0Vishay Beyschlag/Draloric/BC Components0F1778447K2I0W0-ND$7.06062Parametric Equivalent
F1778447K2ICT0Vishay Beyschlag/Draloric/BC Components0F1778447K2ICT0-ND$16.10979Parametric Equivalent
F1778447K2ILB0Vishay Beyschlag/Draloric/BC Components0F1778447K2ILB0-ND$14.46067Parametric Equivalent
F339MX244731KI02W0Vishay Beyschlag/Draloric/BC Components0F339MX244731KI02W0-ND$14.75150Parametric Equivalent
F339MX244731KII2B0Vishay Beyschlag/Draloric/BC Components0F339MX244731KII2B0-ND$14.40440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
190$16.10979$3,060.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.